You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Internal Enclosed Switching Power Supply (PFC), 48V DC, 6.7A, 321.6W -
TGR320F-48
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR320F-48
- Order Code:
- PW04935
- Also Known As:
- GTIN UPC EAN: 5060892270634
- Technical Datasheet:
- TGR320F-48 Datasheet
Product Range Selector (Tiger Power Supplies - TGR320F Series)
See all from this product rangeProduct Overview
- Universal AC input
- Dual AC or DC input
- Built-in active PFC function
- Short circuit, over-current, over-voltage and over temperature protection
- LED indicator for power on
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 321.6W
- :
- 48V
- :
- 6.7A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 305V AC
- :
- Fixed
- :
- Tiger Power Supplies - TGR320F Series
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.0339 (€78.76) | ( ) |
5+ | €58.6908 (€72.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.