You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosed Switchmode Power Supply, 15V, 3.4A, 51W -
TGR50-15
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR50-15
- Order Code:
- PW04915
- Also Known As:
- GTIN UPC EAN: 5060892270436
- Technical Datasheet:
- TGR50-15 Datasheet
Product Range Selector (TGR50 Series)
See all from this product rangeProduct Overview
- Dual terminal use, accepting AC or DC input
- Equipped with low standby power consumption for high efficiency
- Short circuit, over-current and over-voltage protection
- IEC/EN/UL62368, IEC/EN60335, GB4943, IEC/EN61558 safety approval
- Over-voltage class Ⅲ
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 51W
- :
- 15V
- :
- 3.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- -
- :
- TGR50 Series
Technical Documents (1)
Also Known As
13 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.3645 (€13.98) | ( ) |
5+ | €10.4125 (€12.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.