You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Splitter Cable, 2.1mm, 2 Way, 380mm, White -
TP-SPLIT-2-16AWG-W
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP-SPLIT-2-16AWG-W
- Order Code:
- PW05679
- Also Known As:
- GTIN UPC EAN: 5060892273932
- Technical Datasheet:
- TP-SPLIT-2-16AWG-W Datasheet
Product Range Selector (Tiger Power Supplies - TP-SPLIT Series)
See all from this product rangeProduct Overview
- Enable a single output to be split allowing a number of units to be powered from a single source
- Manufactured using high quality, heavy-duty, 16AWG cable
- Accommodates an input current of up to 8A continuous (96W @ 12V DC, or 192W @ 24V DC)
Product Information
- :
- 2x 2.1mm DC Power Plug to 2.1mm DC Power Socket
- :
- 15"
- :
- 380mm
- :
- White
- :
- Tiger Power Supplies - TP-SPLIT Series
Technical Documents (1)
Also Known As
223 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7963 (€3.44) | ( ) |
5+ | €2.574 (€3.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.