You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Voltage Splitter Terminal Block, 6mm2, 8 Way -
TP-SPLIT-HW-OPX8
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP-SPLIT-HW-OPX8
- Order Code:
- CN24185
- Product Range
- TP-SPLIT-HW-OPXx Series
- Also Known As:
- GTIN UPC EAN: 5060892273536
- Technical Datasheet:
- TP-SPLIT-HW-OPX8 Datasheet
Product Range Selector (TP-SPLIT-HW-OPXx Series)
See all from this product rangeProduct Overview
- Input side: 2 Terminals rated at DC 5V to 48V at 50A (Maximum)
- Input side: Rated at DC 5V to 48V at 10A (Maximum)
- Power Multiple Devices from one LED Driver of Power Supply
- Complete with termnal cover and screws
- Dimensions: 185x35x55mm
Product Information
- :
- TP-SPLIT-HW-OPXx Series
- :
- 8Contacts
- :
- -
- :
- Terminal
- :
- Screw Mount
- :
- 10AWG
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.253 (€28.60) | ( ) |
5+ | €21.3095 (€26.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.