You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5A, 60W Power Supply with PIR Motion Sensor -
TP1024-PIR
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1024-PIR
- Order Code:
- PW05137
- Also Known As:
- GTIN UPC EAN: 5060892271723
- Technical Datasheet:
- TP1024-PIR Datasheet
Product Overview
- Supplied with PIR Motion Sensor (Time Adjustable)
- C14 3 pin IEC input (UK AC mains cable not included)
- Suitable for use with 12V Constant Voltage LED strip and a wide range of applications
- Protection: Short circuit, over voltage
Product Information
- :
- -
- :
- 1 Output
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- -
- :
- 100V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.231 (€31.03) | ( ) |
3+ | €23.6095 (€29.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.