You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 24V, 3.75A, 90W, IEC C14, 2.1mm Plug -
TP1080
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1080
- Order Code:
- PW04924
- Also Known As:
- GTIN UPC EAN: 5060892270528
- Technical Datasheet:
- TP1080 Datasheet
Product Overview
- Constant voltage design
- Over voltage, short circuit and over current protection
- Class I Design
- 3 Pin C14 input
- 2.1mm DC output connector
- Mains lead sold separately
Product Information
- :
- -
- :
- 1 Output
- :
- 90W
- :
- 24VDC
- :
- 3.75A
- :
- -
- :
- -
- :
- 2.1mm x 5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- -
Technical Documents (1)
Also Known As
95 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
136 more will be available week commencing 04/08/25
136 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.2871 (€32.33) | ( ) |
5+ | €24.1094 (€29.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.