You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Power Supply, 12V, 5A, 60W, 2.5mm, C14 -
TP1123
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1123
- Order Code:
- PW04900
- Product Range
- Tiger Power Supplies - TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270283
- Technical Datasheet:
- TP1123 Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- Constant voltage design with over-voltage, short circuit and over-current protections
- Universal 100-240V AC input voltage
- Class I design, 3-pin C14 input
- Level VI efficiency
- Approved to latest 62368-1 world safety standards including CE and UL
- Meets new UKCA UK safety legislation
Product Information
- :
- -
- :
- 1 Output
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm Barrel Plug
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- Mains Plug Sold Separately
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/09/25
Order now. Pay nothing until products are dispatched56 more will be available week commencing 04/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.0985 (€17.34) | ( ) |
5+ | €12.9285 (€15.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.