You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Power Supply, 12V, 500mA, 6W, 2.1mm DC Plug -
TP1167
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1167
- Order Code:
- PW05219
- Product Range
- Tiger Power Supplies - TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892272720
- Technical Datasheet:
- TP1167 Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- Universal 100-240V AC input voltage
- Miniature Size
- Level VI efficiency
- 2.1x5.5x12mm DC plug connector
- Approved to latest EN62368-1 safety standard
- CE and UKCA approved
Product Information
- :
- -
- :
- 1 Output
- :
- 6W
- :
- 240V
- :
- 500mA
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 04/09/25
Order now. Pay nothing until products are dispatched76 more will be available week commencing 04/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5451 (€4.36) | ( ) |
5+ | €3.276 (€4.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.