You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Panel Mount Charger, 2x PD USB Type C Sockets - 

USB-C-PANEL-D

USB-C-PANEL-D - USB Panel Mount Charger, 2x PD USB Type C Sockets
USB-C-PANEL-D - USB Panel Mount Charger, 2x PD USB Type C Sockets
USB-C-PANEL-D - USB Panel Mount Charger, 2x PD USB Type C Sockets
USB-C-PANEL-D - USB Panel Mount Charger, 2x PD USB Type C Sockets
USB-C-PANEL-D - USB Panel Mount Charger, 2x PD USB Type C Sockets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
USB-C-PANEL-D
Order Code:
CN24859
Also Known As:
GTIN UPC EAN: 5060892274427
Technical Datasheet:
USB-C-PANEL-D   Datasheet
See all Technical Docs

Product Range Selector (USB Socket Panel Mount Chargers)

See all from this product range

Product Overview

The USB-C-PANEL-D from Tiger Power Supplies is a recessed twin USB panel mount charger featuring two USB Type C with PD and QC3.0 power delivery, designed for both 12V or 24V systems. This is the ideal solution for fast charging of iPads, smartphones and any other portable devices whlist on the move. The sockets provide a combined total output of 36W.
  • Input voltage: 12V to 24V DC
  • 2x USB C ports
  • Material: Fireproof ABS
  • 36W Maximum load
  • PD 3.0 5V 3A /9V 2A /12V 1.5A each output
  • Supplied complete with 10A fuse cable

Product Information


:
2 Ports

:
12 V, 24 V

:
3 A

:
USB Socket Panel Mount Chargers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892274427

10 In stock Need more?

???PF_PDP_RSP_SUP???

€12.6385 ( €15.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.6385 (€15.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €11.4885 (€14.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --