You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TGN120MAT MIG/ARC/TIG Inverter Welder, 15A - 120A -
TGN120MAT
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- TGN120MAT
- Order Code:
- SI19289
- Product Range
- Tigren - MIG/ARC/TIG Inverter Welder
- Also Known As:
- GTIN UPC EAN: 5012713082025
Product Range Selector (Tigren - MIG/ARC/TIG Inverter Welder)
See all from this product rangeProduct Overview
- 4-in-1 Machine; MIG, ARC/MMA, and TIG processes
- Infinitely variable output settings for high versatility
- High performance in GAS and GASLESS modes
- Lightweight and compact design for easy portability
- 2m Wired-in torch with 2-roll wire feed unit
- Uses 100mm Ø MIG wire spools
- IGBT inverter technology platform
- Output Current: MIG 15A - 120A, MMA 15A - 70A & TIG 15A - 70A
- Input Voltage: 230V (13A) 50Hz
- Input Current: 13A
- Cooling Type: Fan
- Efficiency: 85%
Contents
Welding Machine, 2m Wired-in MIG Torch, 3m Earth Lead, 3m Electrode Lead, Handshield, Chipping Hammer / Wire Brush, 200g 0.8mm Flux-Cored Wire, 5pc 2.5mm 6013 Electrodes
Product Information
- :
- ARC/TIG
- :
- 120A
- :
- -
- :
- Tigren - MIG/ARC/TIG Inverter Welder
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €182.2012 (€224.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.