You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TGN200TIG DC ARC/TIG Inverter Welder, 10A - 200A -
TGN200TIG
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- TGN200TIG
- Order Code:
- SI19291
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713082049
Product Overview
- 2-in-1 Machine; versatile welding processes
- HF TIG and MMA/ARC processes
- Integrated with IGBT inverter technology
- Lightweight and compact design for easy portability
- Low current output for welding thin material
- Input Voltage: 230V (16A) 50Hz
- Input Current: TIG 16A, MMA 32A
- Output Current: TIG 10A - 200A, MMA 10A - 180A
- OCV DC: 60V
- Cooling Type: Fan
- Efficiency: 85%
- Requires a 16A mains supply - No plug supplied
- Can be used in domestic wiring but requires a 16A-rated MCB fuse and a compatible 16A industrial socket for safe operation due to load requirements
Contents
Welding Machine, 3m Earth Lead, 3m Electrode Lead, Handshield, Chipping Hammer / Wire Brush, 2x TIG Ceramic Shields, 1.6mm Collet, 1.6mm Collet Body, 1.6mmTungsten Electrode, 2.4m Collet, 2.4mm Collet Body, 2.4mm Tungsten Electrode
Footnotes
Product Information
- :
- TIG
- :
- 200A
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €205.2155 (€252.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.