You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M8 x 60mm Attack Wall Plugs for Aerated Block, 40 Pack -
TIL390015
- Manufacturer:
- TILLEX TILLEX
- Manufacturer Part No:
- TIL390015
- Order Code:
- FN04617
- Product Range
- Tillex - Attack Plugs
- Also Known As:
- GTIN UPC EAN: 5701925282872
Product Range Selector (Tillex - Attack Plugs)
See all from this product rangeProduct Overview
- Special fixing for aerated and lightweight concrete
- Quick and easy fixing - needs no special tools
- Triangular shape and collar prevents fixing rotating and disappearing into the hole
- Adapated for wood screws, self-tapping screws, and chipboard screws
- Metric Size: M12 x 60mm
- Drill Size: 12mm
- Screw Ø: 8mm
Product Information
- :
- -
- :
- M12
- :
- -
- :
- -
- :
- 60mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Tillex - Attack Plugs
Technical Documents (0)
Also Known As
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3125 (€8.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.