You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M10 x 100mm Exterior Green Coach Bolts, Nuts & Washers - 10 Pack -
10100INCB
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 10100INCB
- Order Code:
- FN05075
- Also Known As:
- GTIN UPC EAN: 5055331892225
Product Range Selector (Timco - Carriage Bolts)
See all from this product rangeProduct Overview
- A domed head bolt with a square anti spin shoulder mainly used for clamping timber or attaching ironmongery to timber
- Coated with a patented multi-layer corrosion resistant plating to withstand 500 hours salt spray making it ideal for external applications
- Manufactured to DIN 603, DIN 934 and DIN 125-A
- Size: M10 x 100mm
- Socket Size: 17mm
- Material: Carbon Steel
- Finish: Exterior (Green Organic)
- Head Type: Dome
Product Information
- :
- -
- :
- M10
- :
- Dome
- :
- 100mm
- :
- 100mm
- :
- Steel
- :
- -
- :
- Timco - Carriage Bolts
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3605 (€10.28) | ( ) |
5+ | €7.4865 (€9.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.