You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electro Brass Screw Cups to Fit 5mm Screws, 50 Pack -
10BCUPP
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 10BCUPP
- Order Code:
- FN05824
- Also Known As:
- GTIN UPC EAN: 5055331829498
Product Range Selector (Timco - Screw Cups)
See all from this product rangeProduct Overview
- A surface screw cup designed to allow the head of the screw to sit proud giving a decorative finish
- Finish: Electro Brass
- Material: Carbon Steel
- To Fit Screw Gauge (imp.): 10
- To Fit Screw Ø (mm): 5mm
Product Information
- :
- -
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Electro Brass
- :
- Timco - Screw Cups
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7136 (€2.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.