You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm x 160mm Zinc Chemical Anchor Threaded Studs, Nuts & Washers, 10 Pack -
12160CS
New- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 12160CS
- Order Code:
- FN06122
- Product Range
- Timco - Threaded Studs
- Also Known As:
- GTIN UPC EAN: 5055017564965
Product Range Selector (Timco - Threaded Studs)
See all from this product rangeProduct Overview
- Chisel point, prevents the rod turning when tightening
- External hex drive
- Embedment depth mark
- Manufactured from grade 5.8 carbon steel
- Drill Hole Ø: 14mm
- Hole D: 110mm
- Included Items: 8mm Nut Setter
Product Information
- :
- -
- :
- 12mm
- :
- Carbon Steel
- :
- 160mm
- :
- Timco - Threaded Studs
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.9505 (€11.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.