You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M12 x 50mm x 50mm Carbon Steel ZP Square Plate Washers, 2 Pack -
1250WHSPZP
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 1250WHSPZP
- Order Code:
- FN05092
- Also Known As:
- GTIN UPC EAN: 5055331829276
Product Range Selector (Timco - Square Plate Washers)
See all from this product rangeProduct Overview
- Provides a large clamping surface and therefore spreading the load of a fastening
- Plated in Trivalent Chromium (Cr3) Zinc
- Hole ØxLxWxD: M12 x 50mm x 50mm x 3mm
- Thickness: 3mm
- Material: Carbon Steel
Product Information
- :
- 12mm
- :
- 50mm
- :
- Carbon Steel
- :
- -
- :
- Zinc
- :
- Timco - Square Plate Washers
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4157 (€1.74) | ( ) |
10+ | €1.2753 (€1.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.