You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.2mm x 42mm Countersunk Head Phillips Self-Drilling Cement Board Screws, 200 Pack - 

217228

217228 - 4.2mm x 42mm Countersunk Head Phillips Self-Drilling Cement Board Screws, 200 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
217228
Order Code:
FN05154
Also Known As:
GTIN UPC EAN: 5056110815732

Product Range Selector (Timco - Cement Board Screws)

See all from this product range

Product Overview

Specifically designed for fixing cement board steel dry-lining frames (max. 3mm). Self countersinking head for a secure and flush finish. Self-drilling point with a self-tapping thread. Exterior grade coating for superior corrosion resistance in damp or corrosive environments, when compared to standard fasteners.
  • Organic plating withstands 1,500 hours in salt spray test
  • Self-drilling point for fixing to light section steel (Max. 3mm)
  • Ribs under the head for improved countersinking
  • Size: 4.2mm x 42mm
  • Driver Bit Size: PH2
  • Material: Carbon Steel
  • Finish: Exterior Plus

Product Information


:
-

:
4.2mm

:
42mm

:
-

:
Carbon Steel

:
Flat / Countersunk Head Phillips

:
Timco - Cement Board Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056110815732

33 In stock Need more?

???PF_PDP_RSP_SUP???

€9.5914 ( €11.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 200
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.5914 (€11.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --