You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
430mm Railway Sleeper Galvanised Straight Edge Support Ground Spike -
323555
New- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 323555
- Order Code:
- FN06128
- Product Range
- Timco - Sleeper Support Spikes
- Also Known As:
- GTIN UPC EAN: 5056601916726
Product Range Selector (Timco - Sleeper Support Spikes)
See all from this product rangeProduct Overview
- Galvanised steel for rust and corrosion protection in outdoor environments
- One-piece construction for strength and ease of installation
- Drives into the ground for secure anchoring
- Fixes directly to the inside face of the adjoining sleeper
- Ideal for use in raised beds, planters, steps, retaining walls, and other landscaping structures
- Provides a clean, concealed finish with minimal visible fixings
- Total Length: 430mm
Product Information
- :
- 430mm
- :
- -
- :
- -
- :
- 430mm
- :
- -
- :
- Steel
- :
- -
- :
- Timco - Sleeper Support Spikes
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1879 (€2.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.