You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Galvanised Nail Plate, 42mm x 178mm -
42NP
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 42NP
- Order Code:
- FN05145
- Also Known As:
- GTIN UPC EAN: 5022456314772
Product Range Selector (Timco - Nail Plates)
See all from this product rangeProduct Overview
- A versatile perforated plate used for connecting or repairing timber
- All holes are pressed countersunk to aid location of the nail and to give a flush finish
- Manufactured from galvanised steel to give a high level of corrosion resistance
- Strengthening ribs for added rigidity
- Width x Length: 42mm x 178mm
- Thickness: 1mm
- Material: Carbon Steel
- Finish: Galvanised
Product Information
- :
- 42mm
- :
- -
- :
- -
- :
- 178mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Nail Plates
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8541 (€1.05) | ( ) |
10+ | €0.7722 (€0.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.