You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Angle Bracket, 60mm x 40mm -
6040ABS
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 6040ABS
- Order Code:
- FN05139
- Also Known As:
- GTIN UPC EAN: 5022456321244
Product Range Selector (Timco - Angle Brackets)
See all from this product rangeProduct Overview
- A versatile and general purpose 90° bracket used to strengthen timber joints
- Manufactured from A2 Stainless Steel for ultimate corrosion resistance
- Stainless steel must be used where there is corrosive environment and/or the base material has inherent corrosive characteristics e.g. Green Oak
- Length x Height: 60mm x 40mm
- Width: 62mm
- Thickness: 2mm
- Material: Austenitic Stainless Steel (A2-304)
Product Information
- :
- 40mm
- :
- -
- :
- -
- :
- 60mm
- :
- -
- :
- Stainless Steel A2
- :
- -
- :
- Timco - Angle Brackets
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.522 (€5.56) | ( ) |
5+ | €4.046 (€4.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.