You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

75mm x 125mm to 220mm (3" x 5" to 9") No Tag Galvanised Timber Joist Hanger - 

75TH

75TH - 75mm x 125mm to 220mm (3" x 5" to 9") No Tag Galvanised Timber Joist Hanger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
75TH
Order Code:
FN05192
Also Known As:
GTIN UPC EAN: 5022456315182

Product Range Selector (Timco - Timber Hangers)

See all from this product range

Product Overview

The Timco Timber Hanger range has been designed to give a quick and simple solution for various timber to timber connections such as joists and stairwell trimming. The superior design allows the use of fewer nails for faster installation. All widths can take up to a 220mm deep joist. Manufactured from Pre-Galvanised Steel to give a high level of corrosion resistance.
  • Conforms to Eurocode 5 and service class 2
  • Joist Size WxH: 75mm x 125mm to 220mm
  • Width x Length x Bearing: 75mm x 265mm x 60mm
  • Safe Working For BS5268 (kN) Short Term: 7.21
  • Safe Working For BS5268 (kN) Long Term: 6
  • No. of Nail Holes: 23
  • Material: Carbon Steel
  • Finish: Galvanised

Product Information


:
75mm

:
-

:
-

:
265mm

:
-

:
Carbon Steel

:
-

:
Timco - Timber Hangers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5022456315182

99 In stock Need more?

???PF_PDP_RSP_SUP???

€1.071 ( €1.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.071 (€1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --