You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" x 4" (100mm x 100mm) Bolt Down Fence Post Shoe, Oxide Red -
BDB100
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- BDB100
- Order Code:
- FN05037
- Also Known As:
- GTIN UPC EAN: 5055893364796
Product Range Selector (Timco - Post Shoes)
See all from this product rangeProduct Overview
- Prevents against post rot and decay as it will hold the base of the post above ground level
- Hot dipped galvanised for maximum rust protection
- Can be painted over
- To Suit Post Size: 100mm x 100mm
- Post Holder Length: 150mm
- Base Plate Size: 180mm x 180mm
- No. of Fixing Holes: 4
- Fixing Hole Size: 11mm
Contents
Fence Post Shoe, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Product Information
- :
- 100mm
- :
- -
- :
- -
- :
- 150mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Post Shoes
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.0964 (€9.96) | ( ) |
10+ | €7.4178 (€9.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.