You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

34mm x 13mm x 13mm Modesty Blocks - White, 65 Pack - 

MBWHITEB

MBWHITEB - 34mm x 13mm x 13mm Modesty Blocks - White, 65 Pack
MBWHITEB - 34mm x 13mm x 13mm Modesty Blocks - White, 65 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
MBWHITEB
Order Code:
FN05775
Also Known As:
GTIN UPC EAN: 5055893386767

Product Range Selector (Timco - Modesty Blocks)

See all from this product range

Product Overview

  • Used for the assembly of boards at 90° degrees
  • Dimensions (HxWxL): 13mm x 13mm x 34mm
  • Fixing Hole Ø: 4.8mm

Product Information


:
34mm

:
-

:
-

:
34mm

:
-

:
-

:
-

:
Timco - Modesty Blocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893386767

12 In stock Need more?

???PF_PDP_RSP_SUP???

€4.2822 ( €5.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 65
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.2822 (€5.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --