You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16mm x 150mm Hex Head External Masonry Bolts, 2 Pack - 

MF16150PRE

MF16150PRE - 16mm x 150mm Hex Head External Masonry Bolts, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
MF16150PRE
Order Code:
FN05130
Also Known As:
GTIN UPC EAN: 5055893368183

Product Range Selector (Timco - Masonry Bolts)

See all from this product range

Product Overview

This stress free, non-expansion through fixing is the new solution for heavy duty anchoring into concrete, brick, stone, wood and concrete block replacing the need for traditional anchors such as throughbolts, shield, sleeve and drop-in anchors.
  • Designed to replace traditional expansion anchors
  • TIMco micro plating (Nano) technology gives a higher resistance to corrosion
  • High-Low parallel threads for ease of insertion and high pull-out values
  • Removable & adjustable non-expansion through fixing
  • Unique concave thread configuration
  • Size Ø x L: 16mm x 150mm
  • Fixture Hole Size Ø: 18mm
  • Socket Size: 27mm
  • Max Fixture Thickness: 70mm
  • Finish: Exterior (Silver Organic)
  • Head Type: Hex

Product Information


:
-

:
16mm

:
150mm

:
-

:
-

:
Hex Head

:
Timco - Masonry Bolts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893368183

19 In stock Need more?

???PF_PDP_RSP_SUP???

€9.5823 ( €11.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.5823 (€11.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €8.5878 (€10.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --