You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8mm x 100mm Hex Head External Masonry Bolts, 4 Pack -
MF8100PRE
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- MF8100PRE
- Order Code:
- FN05122
- Also Known As:
- GTIN UPC EAN: 5055893368107
Product Range Selector (Timco - Masonry Bolts)
See all from this product rangeProduct Overview
- Designed to replace traditional expansion anchors
- TIMco micro plating (Nano) technology gives a higher resistance to corrosion
- High-Low parallel threads for ease of insertion and high pull-out values
- Removable & adjustable non-expansion through fixing
- Unique concave thread configuration
- Size Ø x L: 8mm x 100mm
- Fixture Hole Size Ø: 10mm
- Socket Size: 15mm
- Max Fixture Thickness: 60mm
- Finish: Exterior (Silver Organic)
- Head Type: Hex
Product Information
- :
- -
- :
- 8mm
- :
- 100mm
- :
- -
- :
- -
- :
- Hex Head
- :
- Timco - Masonry Bolts
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0485 (€6.21) | ( ) |
10+ | €4.5195 (€5.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.