You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" x 3" (75mm x 75mm) Quick Fit Fence Post Extender, Oxide Red -
PEX75
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- PEX75
- Order Code:
- FN05053
- Also Known As:
- GTIN UPC EAN: 5055893364895
Product Range Selector (Timco - Fence Post Extenders)
See all from this product rangeProduct Overview
- Post extenders are ideal for raising the height of fence posts by up to one metre
- The quick fit version features inverted fins inside the post holder section that will hold each post in a vice like grip
- They are available in a red oxide powder coat to blend in with the fencing and provides a medium rust protection
- Can also be over painted if you wish to match with a different fence colour
- To Suit Post Size: 75mm x 75mm
- Length: 180mm
Product Information
- :
- 75mm
- :
- -
- :
- -
- :
- 180mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Fence Post Extenders
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6566 (€5.73) | ( ) |
10+ | €4.2705 (€5.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.