You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" x 3" (75mm x 75mm) Bolt Secure Fence Post Repair Spike, Hot Dipped Galvanised -
RS75G
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- RS75G
- Order Code:
- FN05051
- Product Range
- Timco - Repair Spikes
- Also Known As:
- GTIN UPC EAN: 5055893382790
Product Range Selector (Timco - Repair Spikes)
See all from this product rangeProduct Overview
- Hot dipped galvanised for maximum rust protection
- Can be painted over
- To Suit Post Size: 75mm x 75mm
- Spike Length: 300mm
- Post Holder Length: 150mm
- Total Length: 450mm
Contents
Repair Spike, 2x M8 x 35mm Carriage Bolts & 2x M8 Nylon - Type T Nuts
Product Information
- :
- 75mm
- :
- -
- :
- -
- :
- 450mm
- :
- -
- :
- Carbon Steel
- :
- -
- :
- Timco - Repair Spikes
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.3845 (€12.77) | ( ) |
| 10+ | €9.5105 (€11.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























