You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M12 x 30mm A2 Stainless Steel Set Screws / Bolts & Hex Nuts, 2 Pack - 

S1230SSP

S1230SSP - M12 x 30mm A2 Stainless Steel Set Screws / Bolts & Hex Nuts, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
S1230SSP
Order Code:
FN05118
Also Known As:
GTIN UPC EAN: 5055893369166

Product Range Selector (Timco - Set Screws)

See all from this product range

Product Overview

  • A fully threaded set screw used in a variety of applications
  • Manufactured from A2 Stainless Steel offering superior corrosion resistance, perfect for external applications
  • Stainless steel must be used where there is corrosive environment and/or the base material has inherent corrosive characteristics e.g. Green Oak
  • Size: M12 x 30mm
  • Socket Size: 19mm
  • Head Type: Hex
  • Material: Austenitic Stainless Steel (A2-304)

Product Information


:
-

:
M12

:
30mm

:
-

:
Stainless Steel A2

:
Hex Head

:
Timco - Set Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055893369166

12 In stock Need more?

???PF_PDP_RSP_SUP???

€2.457 ( €3.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.457 (€3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.1996 (€2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --