You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M6 x 25mm A2 Stainless Steel Set Screws / Bolts & Hex Nuts, 6 Pack -
S625SSP
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- S625SSP
- Order Code:
- FN05106
- Also Known As:
- GTIN UPC EAN: 5055893369043
Product Range Selector (Timco - Set Screws)
See all from this product rangeProduct Overview
- A fully threaded set screw used in a variety of applications
- Manufactured from A2 Stainless Steel offering superior corrosion resistance, perfect for external applications
- Stainless steel must be used where there is corrosive environment and/or the base material has inherent corrosive characteristics e.g. Green Oak
- Size: M6 x 25mm
- Socket Size: 10mm
- Head Type: Hex
- Material: Austenitic Stainless Steel (A2-304)
Product Information
- :
- -
- :
- M6
- :
- 25mm
- :
- -
- :
- Stainless Steel A2
- :
- Hex Head
- :
- Timco - Set Screws
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4725 (€3.04) | ( ) |
10+ | €2.2195 (€2.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.