You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Assorted Plasterboard Fixings Set, 102 Piece -
TRAY520
- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- TRAY520
- Order Code:
- FN05607
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055893379660
Product Overview
- A variety of plasterboard anchors and fixings designed for both light and heavy duty applications
- Head Type: Countersunk, Pan
- Finish: Zinc, Zinc & Yellow
Contents
Metal Cavity Anchors: 10x M5 x 37mm, 6x M5 x 52mm, 6x M5 x 65mm, Metal Speed Plugs: 18x 31.5mm, Metal Speed Plugs Screws - Pan: 22x 4.5mm x 30mm, Screws Countersunk: 20x 4mm x 40mm, Multi-Purpose Plugs: 20x M6 x 35mm
Product Information
- :
- -
- :
- -
- :
- Pozidriv
- :
- -
- :
- -
- :
- -
- :
- Zinc
- :
- -
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.1075 (€9.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.