You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W G9 LED Capsule Bulb, 190lm, 3000K -
750551
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 750551
- Order Code:
- LP12680
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268750551
Product Overview
- Provides 360° light with full brightness instantly
- Warm white colour creates a relaxing atmosphere
- Easy to install and is suitable for interior light fittings such as kitchens, shops and offices
- Non-dimmable
Product Information
- :
- Clear Capsule
- :
- G9
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- -
- :
- 21W
- :
- 190lm
- :
- 3W
- :
- 230V
- :
- A++
- :
- 50mm
- :
- 15mm
- :
- -
Technical Documents (0)
Also Known As
1,584 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3443 (€2.88) | ( ) |
5+ | €2.0468 (€2.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.