You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W LED GU10 Bulb, 3000K, 430lm, Dimmable, 38° -
750698
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 750698
- Order Code:
- LP15284
- Also Known As:
- GTIN UPC EAN: 5055268750698
- Technical Datasheet:
- 750698 Datasheet
Product Overview
- Dimmable
- Aluminium + PC
Product Information
- :
- Reflector
- :
- GU10
- :
- Warm White
- :
- 3000K
- :
- Dimmable
- :
- 38°
- :
- 39W
- :
- 430lm
- :
- 7W
- :
- 240V
- :
- A+
- :
- 55mm
- :
- 50mm
Technical Documents (1)
Also Known As
3,328 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.102 (€1.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.