You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED GU10 Bulbs, 350lm, 4000K, Pack of 5 -
757888
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 757888
- Order Code:
- LP12708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268757888
- Technical Datasheet:
- 757888 Datasheet
Product Overview
- 4000K Cool White
- Supplied as a pack of 5
Product Information
- :
- Reflector
- :
- GU10
- :
- Cool White
- :
- 4000K
- :
- Non-Dimmable
- :
- -
- :
- 30W
- :
- 350lm
- :
- 4W
- :
- 240V
- :
- A+
- :
- 58mm
- :
- 50mm
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7715 (€7.10) | ( ) |
5+ | €5.5335 (€6.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.