You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 LED Fire Rated Downlight Can with Matt White Bezel, IP20 -
778111
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778111
- Order Code:
- LA11084
- Product Range
- Time LED - Prestige Downlights
- Also Known As:
- GTIN UPC EAN: 5055268778111
- Technical Datasheet:
- 778111 Datasheet
Product Range Selector (Time LED - Prestige Downlights)
See all from this product rangeProduct Overview
- 50W Max
- Non-Dimmable
- GU10 not included
- Meeting the BS requirements for 30, 60 and 90-minute fire ratings
- Complete with terminal block and pre-fitted spring clips for quick installation
- Diameter: 90mm
- Height: 118mm
Product Information
- :
- GU10
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 75mm
- :
- Time LED - Prestige Downlights
Technical Documents (2)
Also Known As
47 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1356 (€3.86) | ( ) |
5+ | €2.5974 (€3.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.