You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W Solar Powered LED Wall Light with PIR, IP65 -
778173
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 778173
- Order Code:
- LA08914
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055268778173
- Technical Datasheet:
- 778173 Datasheet
Product Overview
- Integrates 36x SMD LEDs that offer a super-bright, white light distributed over a wide 120° beam angle
- PIR sensor activates the light only when a motion is detected in a range of 5-8m
- Complete with 3x working modes, the efficient solar charging makes for an eco-friendly lighting solution
- Durable, ABS and PS casing
- Non-dimmable
- IP65 rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Solar
- :
- Outdoor Use
- :
- LED
- :
- Daylight White
- :
- 6500K
- :
- -
- :
- 96mm
- :
- 124mm
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
58 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8068 (€8.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.