You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W Comma Round LED Bulkhead with Microwave Sensor, 4000K, 1100lm, 284mm diameter -
780602
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780602
- Order Code:
- LA09337
- Product Range
- TIME LED Bulkhead
- Also Known As:
- GTIN UPC EAN: 5055268780602
- Technical Datasheet:
- 780602 Datasheet
Product Range Selector (TIME LED Bulkhead)
See all from this product rangeProduct Overview
- Round bulkhead with microwave sensor
- Non-Dimmable
- Designed using a mixed Polycarbonate body
- 120W Equivalent Wattage
- IP65 Rated
Product Information
- :
- 284mm
- :
- 75mm
- :
- -
- :
- LED
- :
- TIME LED Bulkhead
Technical Documents (2)
Also Known As
5 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.7209 (€67.31) | ( ) |
5+ | €50.076 (€61.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.