You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Prestige Dimmable Fire Rated LED Downlight, 6W, 540lm, 2800K, IP65 -
780817
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780817
- Order Code:
- LA09008
- Product Range
- Time LED - Prestige
- Also Known As:
- GTIN UPC EAN: 5055268780817
- Technical Datasheet:
- 780817 Datasheet
Product Range Selector (Time LED - Prestige)
See all from this product rangeProduct Overview
- Dimmable
- Bezels in chrome, brushed chrome and matt white also available
- Lumens: 540
- LED colour: Warm white, 2,800K
- Cut-out diameter: 70mm
- Fire rating: 30, 60, 90 minutes, approved to BS476 Part 21
Product Information
- :
- LED
- :
- 6W
- :
- 240V
- :
- Warm White
- :
- 2800K
- :
- 70mm
- :
- Time LED - Prestige
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.4887 (€11.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.