You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32W Single Elements Emergency NCF Batten Light, Cool White, 3300lm, IP65, 5ft -
780954
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780954
- Order Code:
- LA09355
- Product Range
- TIME LED NCF Single Elements
- Also Known As:
- GTIN UPC EAN: 5055268780954
- Technical Datasheet:
- 780954 Datasheet
Product Range Selector (TIME LED NCF Single Elements)
See all from this product rangeProduct Overview
- Single Emergency NCF (Non-corrosive fitting)
- LED Driver included
- Tri-proof light
- Beam Angle: 120°
- Non-dimmable
- Equivalent Wattage:256W
- IP65 Rated
- Emergency Battery: 18650 Lithium Battery 6.4V 3AH
Product Information
- :
- 1570mm
- :
- 70mm
- :
- IP65
- :
- -
- :
- TIME LED NCF Single Elements
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.4657 (€95.28) | ( ) |
5+ | €73.2069 (€90.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.