You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64W Single Elements Emergency NCF Batten Light, Cool White, 6600lm, 5ft -
780992
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780992
- Order Code:
- LA09359
- Product Range
- TIME LED NCF Twin Elements
- Also Known As:
- GTIN UPC EAN: 5055268780992
- Technical Datasheet:
- 780992 Datasheet
Product Range Selector (TIME LED NCF Twin Elements)
See all from this product rangeProduct Overview
- Twin Emergency NCF (Non-corrosive fitting)
- LED Driver included
- Tri-proof light
- Beam Angle: 120°
- Non-dimmable
- Equivalent Wattage: 512W
- IP65 Rated
Product Information
- :
- 1570mm
- :
- 70mm
- :
- IP65
- :
- -
- :
- TIME LED NCF Twin Elements
Technical Documents (2)
Also Known As
7 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €86.6502 (€106.58) | ( ) |
5+ | €79.3026 (€97.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.