You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piazza LED Spotlight, 4W, 200lm, 3000K, Brushed Chrome, IP44 -
781579
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 781579
- Order Code:
- LA09028
- Product Range
- Time LED - Piazza
- Also Known As:
- GTIN UPC EAN: 5055268781579
- Technical Datasheet:
- 781579 Datasheet
Product Range Selector (Time LED - Piazza)
See all from this product rangeProduct Overview
- Non-dimmable
- IP44 rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 118mm
- :
- 85mm
- :
- 93mm
- :
- Time LED - Piazza
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5093 (€8.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.