You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

240W Elements Highbay LED Light, 36,000lm, 6000K, IP65 - 

790212

790212 - 240W Elements Highbay LED Light, 36,000lm, 6000K, IP65
790212 - 240W Elements Highbay LED Light, 36,000lm, 6000K, IP65
790212 - 240W Elements Highbay LED Light, 36,000lm, 6000K, IP65
790212 - 240W Elements Highbay LED Light, 36,000lm, 6000K, IP65
790212 - 240W Elements Highbay LED Light, 36,000lm, 6000K, IP65
790212 - 240W Elements Highbay LED Light, 36,000lm, 6000K, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIME LED TIME LED
Manufacturer Part No:
790212
Order Code:
LA09346
Product Range
TIME LED Elements Highbay LED Lights
Also Known As:
GTIN UPC EAN: 5055268790212
Technical Datasheet:
790212   Datasheet
See all Technical Docs

Product Range Selector (TIME LED Elements Highbay LED Lights)

See all from this product range

Product Overview

Supplied as standard with driver and made out of high-quality durable material, they are extremely sturdy. Our Premium Multibeam Highbays have the capability to change beam angle between 70, 85 and 105 degrees simply by rotation, offering the versatility to customise each highbay’s lighting effect for multiple locations and a range of user requirements.
  • Compact multi-beam highbay
  • Made from a high quality durable material equipped with a standard driver
  • For area lighting for interior and exterior applications: Warehouses & factories, airports, exhibition halls, stadiums and more
  • Non-dimmable
  • IP65 Rated
  • Dimensions (Dia x H): 441x212mm
  • Cable length: 2m
  • Equivalent Wattage: 450W

Product Information


:
Warehouse Lighting

:
-

:
240W

:
240V

:
TIME LED Elements Highbay LED Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055268790212

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€147.7125 ( €181.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €147.7125 (€181.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €135.8955 (€167.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --