You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Guardian Surface Mounted LED Emergency Downlight, 250lm, 6500K, IP65 -
793503
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 793503
- Order Code:
- LA09350
- Product Range
- TIME LED Guardian
- Also Known As:
- GTIN UPC EAN: 5055268793503
- Technical Datasheet:
- 793503 Datasheet
Product Range Selector (TIME LED Guardian)
See all from this product rangeProduct Overview
- Lumens: 250lm
- Non-dimmable
- Lifespan: 25,000 hours
- EMG Charge Time: 24 Hours
- EMG Discharge Time: 3 Hours
- Power Rating: 5W
Product Information
- :
- 130mm
- :
- 40mm
- :
- IP20
- :
- -
- :
- TIME LED Guardian
Technical Documents (2)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 29/07/25
6 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €31.3209 (€38.52) | ( ) |
5+ | €28.665 (€35.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.