You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W LED Energy Saver PIR Bulkhead Light -
LED88PIRN
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- LED88PIRN
- Order Code:
- SR08501
- Also Known As:
- GTIN UPC EAN: 5012483012420
Product Overview
- Prismatic lens diffuser
- 5 seconds to 10 minutes time ON
- Dusk to Dawn optional mode
- 140° PIR detection area
- 7m detection range
- IP55 weatherproof rating
- Dimensions: 205x108x73mm (HxWxD)
Product Information
- :
- 140°
- :
- 7m
- :
- 205mm
- :
- 108mm
- :
- 73mm
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.5013 (€55.97) | ( ) |
3+ | €41.9679 (€51.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.