You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

360 Degree PIR Light Sensor, IP45 12m Range - 

MLSA360N

MLSA360N - 360 Degree PIR Light Sensor, IP45 12m Range

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
MLSA360N
Order Code:
SR08493
Also Known As:
GTIN UPC EAN: 5012483011959

Product Overview

Timeguard’s enhanced PIR range goes outdoors with the MLSA360N, offering multiple mounting options with full 360° detection over a 12m range for optimum coverage.
  • Pan & Tilt sensor aiming adjustment
  • Enhanced 360° detection zone
  • 12m detection range
  • Multiple mounting surface, ceiling or corner
  • ON time adjustment 5 seconds to 12 minutes
  • IP45 weatherproof rating
  • Optional modes: Manual, Dusk to Dawn and Test
  • 2000W incandescent/halogen, 600W florescent 110W compact fluorescent and electronic ballast lighting
  • Fast fix terminal block connection
  • 3 year warranty

Product Information


:
12m

:
360°

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012483011959

9 In stock Need more?

???PF_PDP_RSP_SUP???

€39.5928 ( €48.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €39.5928 (€48.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €37.5219 (€46.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --