You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Room thermostat with ON/OFF switch and indicator lamp, White -
RAMSES706
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- RAMSES706
- Order Code:
- HG01466
- Also Known As:
- GTIN UPC EAN: 4003468706022
- Technical Datasheet:
- RAMSES706 Datasheet
Product Overview
- 5ºC to 30ºC Temperature range
- Room temperature controller with thermal feedback
- Switch for heating ON/OFF and indicator lamp
- Integrated temperature reduction (approx. 4 K) possible via control with time switch
- Setting controller with mechanical setting limit or detection
- Dimensions (HxWxD): 75x75x28mm
Product Information
- :
- -
- :
- 10A at 230VAC
- :
- Normally Closed
- :
- Wall Mount
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.3238 (€69.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.