You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2300W PIR Lighting Controller IP55 – White -
SLW2300
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- SLW2300
- Order Code:
- SR09929
- Product Range
- Timeguard PIR Lighting Controllers
- Also Known As:
- GTIN UPC EAN: 5012483013212
Product Range Selector (Timeguard PIR Lighting Controllers)
See all from this product rangeProduct Overview
- Powerful PIR controller for new and existing installations
- Total PIR switching: 2300W incandescent/halogen, 500W fluorescent/low energy plus 140W LED
- 12m Detection range with 180° area of detection
- Pan and tilt feature
- Light ON times adjustable from 5 seconds to 15 minutes
- Lux (light level) adjustment: Day to night (2 to 1,000)
- Manual ON/OFF switching override
- IP55 weatherproof rating
- Simple and quick to fit terminal block connectors
- Available in black and white
- Corner mounting brackets also available
Product Information
- :
- Passive Infrared
- :
- 12m
- :
- 180°
- :
- Timeguard PIR Lighting Controllers
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.5026 (€39.98) | ( ) |
3+ | €31.0284 (€38.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.