You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360 Degree Surface Mount Ceiling PIR Presence Detector, IP44 -
SLW360N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- SLW360N
- Order Code:
- SR06843
- Also Known As:
- GTIN UPC EAN: 5012483012444
- Technical Datasheet:
- SLW360N Datasheet
Product Overview
- Slimline sensor head design
- 360° Area of detection
- 8m Detection range for motion and 4m for presence detection at a 3m mounting height
- Manual override
- Adjustable 1-1,000 Lux setting
- IP44 Rated (internal use only)
- Total PIR switching: 2kW halogen, 500W fluorescent, 250W LED lighting, 75W fan
- Adjustable time setting: 3 seconds to 18 minutes
Product Information
- :
- Passive Infrared
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.1745 (€33.42) | ( ) |
3+ | €25.668 (€31.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.