You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Switched Socket, IP66 -
TGV101
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TGV101
- Order Code:
- PL10317
- Also Known As:
- GTIN UPC EAN: 5012483012796
- Technical Datasheet:
- TGV101 Datasheet
Product Range Selector (Timeguard Moulded Outdoor Socket)
See all from this product rangeProduct Overview
- Weathersafe Vision see-through clear plastic cover
- Lockable cover
- Impact resistant housing
- Easy release lid catch
- Multiple 20mm knock outs
- Power ON neon indicator that is clearly visible when the lid is closed
- Spacious design allowing full closure of lid with plug in position
- Suitable for all 13 amp BS plugs
- Complies with BS1363
- Manufacturer's 3-year guarantee
Product Information
- :
- IP66
- :
- Timeguard Moulded Outdoor Socket
Technical Documents (2)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.5172 (€20.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.