You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronic Room Thermostat -
TRT030N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TRT030N
- Order Code:
- HG00609
- Also Known As:
- GTIN UPC EAN: 5012483014356
- Technical Datasheet:
- TRT030N Datasheet
Product Overview
- 5°C – 30°C Temperature range
- Temperature swing adjustment (using jumper) between 1°C and 0.5°C
- Output LED (illuminates on call for heat)
- Surface mount with wall plate included
- 3 Wire connection (double insulated)
- 6 (2) A at 230V
- 3 Year guarantee
Product Information
- :
- Adjustable
- :
- 0°C
- :
- 40°C
- :
- 6A at 230VAC
- :
- -
- :
- Wall Mount
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.2183 (€27.33) | ( ) |
3+ | €21.1536 (€26.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.