You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22" Backlit CCTV Monitor, 1080p -
LED-HDMI2206HDMI-TD
- Manufacturer:
- TITUS TITUS
- Manufacturer Part No:
- LED-HDMI2206HDMI-TD
- Order Code:
- SR11446
- Product Range
- Titus HD CCTV Monitors
Product Range Selector (Titus HD CCTV Monitors)
See all from this product rangeProduct Overview
- Backlit 22" monitor with almost borderless bezel
- 60Hz refresh rate
- 6.5ms response time
- Can operate perfectly in temperatures between 0°C-40°C (32°F-104°F)
- 2x Built-in 1.5W speakers
- Designed for 24/7 CCTV live monitoring
- Low power consumption for continuous use
- 250cd/m² brightness and 16.7M colour support
- Wall mount compatible (75x75mm)
- 1x HDMI, 1x VGA, Audio-In
Applications
Security, Video & Vision, Multimedia
Contents
22" Monitor, UK Mains Lead, User Manual
Product Information
- :
- 22"
- :
- Titus HD CCTV Monitors
- :
- UK Type G
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €152.6499 (€187.76) | ( ) |
3+ | €146.7414 (€180.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.